90A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.293 In Stock | 1 : 1,98000 € Cut Tape (CT) 2.000 : 0,56961 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Ta) | 4.5V, 10V | 4.3mOhm @ 45A, 10V | 2V @ 1mA | 172 nC @ 10 V | +10V, -20V | 7700 pF @ 10 V | - | 180W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
406.574 In Stock | 1 : 4,48000 € Cut Tape (CT) 500 : 1,77008 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 90A (Ta) | 5V | 2.2mOhm @ 29A, 5V | 2.5V @ 13mA | 19 nC @ 5 V | +6V, -4V | 1940 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
4.278 In Stock | 1 : 6,30000 € Cut Tape (CT) 1.000 : 2,63781 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 90A (Ta) | 5V | 1.1mOhm @ 50A, 5V | 2.5V @ 28mA | 33 nC @ 5 V | +6V, -4V | 4523 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
4.164 In Stock | 1 : 7,93000 € Cut Tape (CT) 500 : 3,57688 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 90A (Ta) | 5V | 1.5mOhm @ 37A, 5V | 2.5V @ 19mA | - | +6V, -4V | 2100 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
4.318 In Stock | 1 : 7,99000 € Cut Tape (CT) 500 : 3,60852 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 60 V | 90A (Ta) | 5V | 2.2mOhm @ 31A, 5V | 2.5V @ 16mA | 16 nC @ 5 V | +6V, -4V | 1780 pF @ 30 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
23.024 In Stock | 1 : 8,53000 € Cut Tape (CT) 1.000 : 3,93562 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 90A (Ta) | 5V | 3.2mOhm @ 25A, 5V | 2.5V @ 12mA | - | +6V, -4V | 1500 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
2.575 In Stock | 1 : 8,54000 € Cut Tape (CT) 1.000 : 3,18648 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 90A (Ta) | 5V | 2.5mOhm @ 29A, 5V | 2.5V @ 14mA | 15 nC @ 5 V | +6V, -4V | 1650 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
439 In Stock | 1 : 2,48000 € Cut Tape (CT) 2.000 : 0,75125 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Ta) | 4.5V, 10V | 4.3mOhm @ 45A, 10V | 2V @ 1mA | 172 nC @ 10 V | +10V, -20V | 7700 pF @ 10 V | - | 180W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6.771 In Stock | 1 : 1,91000 € Cut Tape (CT) 2.000 : 0,54698 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Ta) | 4.5V, 10V | 3.3mOhm @ 45A, 10V | 2.5V @ 500µA | 81 nC @ 10 V | ±20V | 5400 pF @ 10 V | - | 157W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4.119 In Stock | 1 : 2,49000 € Cut Tape (CT) 2.000 : 0,75442 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Ta) | 4.5V, 10V | 3.3mOhm @ 45A, 10V | 2.5V @ 500µA | 81 nC @ 10 V | ±20V | 5400 pF @ 10 V | - | 157W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock 4.645 Marketplace | 757 : 0,33764 € Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 90A, 10V | 3V @ 250µA | 29 nC @ 4.5 V | ±20V | 2120 pF @ 20 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock 180.000 Marketplace | 699 : 0,36296 € Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 90A, 10V | 3V @ 250µA | 29 nC @ 4.5 V | ±20V | 2120 pF @ 20 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1.708 Marketplace | 699 : 0,36296 € Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 16A, 10V | 3V @ 250µA | 64 nC @ 10 V | ±20V | 2470 pF @ 15 V | - | 70W (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock 5.795 Marketplace | 356 : 0,70904 € Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 90A, 10V | 3V @ 250µA | 29 nC @ 4.5 V | ±20V | 2120 pF @ 20 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock 2.880 Marketplace | 50 : 0,75960 € Tube 757 : 0,33764 € Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 90A, 10V | 3V @ 250µA | 29 nC @ 4.5 V | ±20V | 2120 pF @ 20 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
10.000 Marketplace | 245 : 1,02980 € Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Ta) | 4.5V, 10V | 4.5mOhm @ 25A, 10V | 2.8V @ 1mA | 78 nC @ 10 V | ±16V | 4707 pF @ 25 V | - | 158W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
209.310 Marketplace | 209 : 1,21550 € Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Ta) | 4.5V, 10V | 5.7mOhm @ 16A, 10V | 3V @ 1mA | 64 nC @ 10 V | ±20V | 2500 pF @ 15 V | - | 70W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
14.917 Marketplace | 100 : 2,53230 € Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 90A (Ta) | - | 4.8mOhm @ 45A, 10V | - | 89 nC @ 10 V | - | 6450 pF @ 10 V | - | 150W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
1.650 Marketplace | 100 : 2,53230 € Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 90A (Ta) | - | 4.8mOhm @ 45A, 10V | - | 89 nC @ 10 V | - | 6450 pF @ 10 V | - | 30W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | ||
994 Marketplace | 1 : 7,92000 € Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Ta) | 4.5V, 10V | 6mOhm @ 90A, 10V | 1V @ 250µA | 162 nC @ 4.5 V | ±20V | 18517 pF @ 15 V | - | 300W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
2.300 Marketplace | 1 : 2,25000 € Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 90A (Ta) | 5.5V, 10V | 24mOhm @ 100A, 10V | 1V @ 250µA | 123 nC @ 5.5 V | ±20V | 9857 pF @ 15 V | - | 300W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock Check Lead Time | 5.000 : 0,35036 € Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Ta) | 6V, 10V | 2.4mOhm @ 45A, 10V | 3V @ 300µA | 40 nC @ 10 V | +20V, -8V | 2500 pF @ 10 V | - | 3W (Ta), 93W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
0 In Stock | 2.500 : 0,71668 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Ta) | 4.5V, 10V | 5.7mOhm @ 16A, 10V | 3V @ 1mA | 64 nC @ 10 V | ±20V | 2500 pF @ 15 V | - | 70W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 90A, 10V | 3V @ 250µA | 29 nC @ 4.5 V | ±20V | 2120 pF @ 20 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 90A, 10V | 3V @ 250µA | 29 nC @ 4.5 V | ±20V | 2120 pF @ 20 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |