N-Channel 30 V 18A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS7788

DigiKey Part Number
2156-FDS7788-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDS7788
Description
MOSFET N-CH 30V 18A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4mOhm @ 18A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 5 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3845 pF @ 15 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73.001
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:73001
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
942,74149 €257,70 €
Unit Price without VAT:2,74149 €
Unit Price with VAT:3,26237 €