
FDMS86152 | |
|---|---|
DigiKey Part Number | 2156-FDMS86152-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS86152 |
Description | POWER FIELD-EFFECT TRANSISTOR, 1 |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Ta), 45A (Tc) 2.7W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6mOhm @ 14A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3370 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.7W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Bulk: | 354 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,55820 € | 255,82 € |
| Unit Price without VAT: | 2,55820 € |
|---|---|
| Unit Price with VAT: | 3,04426 € |

