


FDMS2508SDC | |
|---|---|
DigiKey Part Number | 2156-FDMS2508SDC-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS2508SDC |
Description | MOSFET N-CH 25V 34A/49A DLCOOL56 |
Customer Reference | |
Detailed Description | N-Channel 25 V 34A (Ta), 49A (Tc) 3.3W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.95mOhm @ 28A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4515 pF @ 13 V |
FET Type | Power Dissipation (Max) 3.3W (Ta), 78W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 31733 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,39643 € | 258,34 € |
| Unit Price without VAT: | 1,39643 € |
|---|---|
| Unit Price with VAT: | 1,66175 € |

