


FDMS0308CS | |
|---|---|
DigiKey Part Number | 2156-FDMS0308CS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS0308CS |
Description | MOSFET N-CH 30V 22A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta) 2.5W (Ta), 65W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 4225 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 65W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 21A, 10V |
| Bulk: | 14783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,71935 € |

