N-Channel 30 V 15A (Ta), 18A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMC8678S

DigiKey Part Number
2156-FDMC8678S-488-ND
Manufacturer
Manufacturer Product Number
FDMC8678S
Description
15A, 30V, 0.0052OHM, N-CHANNEL P
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 18A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5.2mOhm @ 15A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 1mA
Series
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2075 pF @ 15 V
FET Type
Power Dissipation (Max)
2.3W (Ta), 41W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Power33
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.204
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:17204
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2710,95092 €257,70 €
Unit Price without VAT:0,95092 €
Unit Price with VAT:1,13159 €