N-Channel 30 V 16A (Ta), 18A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMC8676

DigiKey Part Number
2156-FDMC8676-488-ND
Manufacturer
Manufacturer Product Number
FDMC8676
Description
16A, 30V, 0.0059OHM, N-CHANNEL P
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 18A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5.9mOhm @ 14.7A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1935 pF @ 15 V
FET Type
Power Dissipation (Max)
2.3W (Ta), 41W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Power33
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:15000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2710,94339 €255,66 €
Unit Price without VAT:0,94339 €
Unit Price with VAT:1,12263 €