
FDMC8676 | |
|---|---|
DigiKey Part Number | 2156-FDMC8676-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMC8676 |
Description | MOSFET N-CH 30V 16A/18A POWER33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 18A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.9mOhm @ 14.7A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1935 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Power33 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 4037 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | 0,95092 € | 257,70 € |
| Unit Price without VAT: | 0,95092 € |
|---|---|
| Unit Price with VAT: | 1,13159 € |

