
FDMC7660S | |
|---|---|
DigiKey Part Number | 2156-FDMC7660S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMC7660S |
Description | POWER FIELD-EFFECT TRANSISTOR, 4 |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 40A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.2mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4325 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Power33 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 9685 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 334 | 0,76491 € | 255,48 € |
| Unit Price without VAT: | 0,76491 € |
|---|---|
| Unit Price with VAT: | 0,91024 € |

