N-Channel 25 V 22.5A (Ta), 40A (Tc) 2.3W (Ta), 52W (Tc) Surface Mount Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 22.5A (Ta), 40A (Tc) 2.3W (Ta), 52W (Tc) Surface Mount Power33
Brushless DC Motor Control | Datasheet Preview

FDMC7572S

DigiKey Part Number
2156-FDMC7572S-488-ND
Manufacturer
Manufacturer Product Number
FDMC7572S
Description
POWER FIELD-EFFECT TRANSISTOR, 2
Customer Reference
Detailed Description
N-Channel 25 V 22.5A (Ta), 40A (Tc) 2.3W (Ta), 52W (Tc) Surface Mount Power33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3.15mOhm @ 22.5A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 1mA
Series
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2705 pF @ 13 V
FET Type
Power Dissipation (Max)
2.3W (Ta), 52W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Power33
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.608
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2608
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1741,47034 €255,84 €
Unit Price without VAT:1,47034 €
Unit Price with VAT:1,74970 €