N-Channel 650 V 11A (Tc) 36W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF11N65

DigiKey Part Number
2156-FCPF11N65-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FCPF11N65
Description
TRANS MOSFET N-CH 600V 11A 3PIN(
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 36W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
380mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
36W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:415
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1671,54910 €258,70 €
Unit Price without VAT:1,54910 €
Unit Price with VAT:1,84343 €