
FCP13N60N | |
|---|---|
DigiKey Part Number | 2156-FCP13N60N-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCP13N60N |
Description | POWER FIELD-EFFECT TRANSISTOR, 1 |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 116W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 258mOhm @ 6.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 39.5 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1765 pF @ 100 V |
FET Type | Power Dissipation (Max) 116W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 3541 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,40729 € | 257,58 € |
| Unit Price without VAT: | 2,40729 € |
|---|---|
| Unit Price with VAT: | 2,86468 € |

