
FAN5632MPX | |
|---|---|
DigiKey Part Number | 2156-FAN5632MPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5632MPX |
Description | IC REG CHARG PUMP ADJ/1.2V 10MLP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Fixed) 1.2V (1.5V) 1 Output 250mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MLP (3x3) | |
Base Product Number |
| Bulk: | 2499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,91225 € | 259,08 € |
| Unit Price without VAT: | 0,91225 € |
|---|---|
| Unit Price with VAT: | 1,08558 € |

