
FAN5631MPX | |
|---|---|
DigiKey Part Number | 2156-FAN5631MPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5631MPX |
Description | IC REG CHG PUMP PROG 250MA 10MLP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Programmable 1.2V, 1.5V 1 Output 250mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MLP (3x3) |
Voltage - Input (Min) 2.2V | Base Product Number |
| Bulk: | 5035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,90810 € | 257,90 € |
| Unit Price without VAT: | 0,90810 € |
|---|---|
| Unit Price with VAT: | 1,08064 € |

