


FAN2564UMP18X | |
|---|---|
DigiKey Part Number | 2156-FAN2564UMP18X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN2564UMP18X |
Description | IC REG LINEAR 1.8V 300MA 6-UMLP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-UMLP (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Bulk | Current - Supply (Max) 200 µA |
Part Status Obsolete | PSRR 60dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Short Circuit, Soft Start |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 3.6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 6-UDFN Exposed Pad |
Voltage Dropout (Max) 0.16V @ 300mA | Supplier Device Package 6-UMLP (2x2) |
| Bulk: | 21000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 387 | 0,66292 € | 256,55 € |
| Unit Price without VAT: | 0,66292 € |
|---|---|
| Unit Price with VAT: | 0,78887 € |

