Parametric Equivalent

F450R12KS4B11BOSA1 | |
|---|---|
DigiKey Part Number | F450R12KS4B11BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | F450R12KS4B11BOSA1 |
Description | IGBT MOD 1200V 70A 355W MOD |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 70 A 355 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 3.4 nF @ 25 V |
Series | Input Standard |
Packaging Bulk | NTC Thermistor Yes |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 70 A | Supplier Device Package Module |
Power - Max 355 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 3.75V @ 15V, 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F450R12KS4B11BOSA1 | Rochester Electronics, LLC | 26 | 2156-F450R12KS4B11BOSA1-ND | 90,68333 € | Parametric Equivalent |





