
EL8403IUZ | |
|---|---|
DigiKey Part Number | 2156-EL8403IUZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL8403IUZ |
Description | IC OPAMP GP 4 CIRCUIT 16QSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 5.6mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
| Tube: | 38626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,44258 € | 261,72 € |
| Unit Price without VAT: | 8,44258 € |
|---|---|
| Unit Price with VAT: | 10,04667 € |

