
EL8401IS-T7 | |
|---|---|
DigiKey Part Number | 2156-EL8401IS-T7-ELTR-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL8401IS-T7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,80554 € | 258,11 € |
| Unit Price without VAT: | 2,80554 € |
|---|---|
| Unit Price with VAT: | 3,33859 € |

