
EL8302IUZ-T13 | |
|---|---|
DigiKey Part Number | 2156-EL8302IUZ-T13-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL8302IUZ-T13 |
Description | IC OPAMP GP 3 CIRCUIT 16QSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 3 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 6 µA |
Mfr | Voltage - Input Offset 800 µV |
Packaging Bulk | Current - Supply 5.6mA (x3 Channels) |
Part Status Active | Current - Output / Channel 65 mA |
Amplifier Type | Voltage - Supply Span (Min) 3 V |
Number of Circuits 3 | Voltage - Supply Span (Max) 5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 600V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 MHz | Package / Case 16-SSOP (0.154", 3.90mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 16-QSOP |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,49315 € | 255,00 € |
| Unit Price without VAT: | 3,49315 € |
|---|---|
| Unit Price with VAT: | 4,15685 € |

