
EL8203ISZ | |
|---|---|
DigiKey Part Number | 2156-EL8203ISZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL8203ISZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 6 µA |
Mfr | Voltage - Input Offset 800 µV |
Packaging Tube | Current - Supply 5.6mA (x2 Channels) |
Part Status Obsolete | Current - Output / Channel 65 mA |
Amplifier Type | Voltage - Supply Span (Min) 3 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C (TA) |
Slew Rate 600V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 8-SOIC |
| Tube: | 1797 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,93231 € | 255,60 € |
| Unit Price without VAT: | 3,93231 € |
|---|---|
| Unit Price with VAT: | 4,67945 € |

