
EL8201IS | |
|---|---|
DigiKey Part Number | 2156-EL8201IS-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL8201IS |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 1.6 µA |
Mfr | Voltage - Input Offset 800 µV |
Series | Current - Supply 2mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 65 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 200 MHz |
| Tube: | 33410 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 1,98023 € | 255,45 € |
| Unit Price without VAT: | 1,98023 € |
|---|---|
| Unit Price with VAT: | 2,35647 € |

