
EL8176FSZ | |
|---|---|
DigiKey Part Number | 2156-EL8176FSZ-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL8176FSZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 25 µV |
Packaging Bulk | Current - Supply 55µA |
Part Status Active | Current - Output / Channel 31 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.4 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 0.13V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 400 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 1,70832 € | 254,54 € |
| Unit Price without VAT: | 1,70832 € |
|---|---|
| Unit Price with VAT: | 2,03290 € |

