
EL2250CS | |
|---|---|
DigiKey Part Number | 2156-EL2250CS-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL2250CS |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 5.5 µA |
Mfr | Voltage - Input Offset 12 mV |
Series | Current - Supply 5mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Slew Rate 300V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 60 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 150 MHz | Supplier Device Package 8-SOIC |
| Bulk: | 3206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,73287 € | 256,89 € |
| Unit Price without VAT: | 2,73287 € |
|---|---|
| Unit Price with VAT: | 3,25212 € |

