
EL2245CS-T7 | |
|---|---|
DigiKey Part Number | 2156-EL2245CS-T7-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL2245CS-T7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 275V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 2.8 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.2mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 6450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2,45267 € | 257,53 € |
| Unit Price without VAT: | 2,45267 € |
|---|---|
| Unit Price with VAT: | 2,91868 € |

