
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Series | Access Time 80 ns |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 40-TSOP |
Technology FLASH - NOR (SLC) | Base Product Number |
Memory Size |
| Bulk: | 120274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,88719 € | 252,39 € |
| Unit Price without VAT: | 7,88719 € |
|---|---|
| Unit Price with VAT: | 9,38576 € |

