
DS92CK16TMTC | |
|---|---|
DigiKey Part Number | 2156-DS92CK16TMTC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS92CK16TMTC |
Description | IC TRANSCEIVER HALF 1/1 |
Customer Reference | |
Detailed Description | Clock Clock Buffer/Bus Transceiver IC 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clock Buffer/Bus Transceiver | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) |
| Bulk: | 128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,75579 € | 256,72 € |
| Unit Price without VAT: | 6,75579 € |
|---|---|
| Unit Price with VAT: | 8,03939 € |

