
DS0026H/883 | |
|---|---|
DigiKey Part Number | 2156-DS0026H/883-ND |
Manufacturer | |
Manufacturer Product Number | DS0026H/883 |
Description | DUAL MARKED (7800802GA) |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:1 10 MHz TO-99-8 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Input | TTL | |
Output | MOS | |
Frequency - Max | 10 MHz | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 149,27000 € | 298,54 € |
| Unit Price without VAT: | 149,27000 € |
|---|---|
| Unit Price with VAT: | 177,63130 € |

