Interface 48-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8409AN-2

DigiKey Part Number
2156-DP8409AN-2-NS-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DP8409AN-2
Description
DRAM CONTROLLER, 256K X 1, MOS
Customer Reference
Detailed Description
Interface 48-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Package / Case
48-DIP
Supplier Device Package
48-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:658
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
831,50625 €252,05 €
Unit Price without VAT:31,50625 €
Unit Price with VAT:37,49244 €