
DP83936AVUL-25 | |
|---|---|
DigiKey Part Number | 2156-DP83936AVUL-25-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP83936AVUL-25 |
Description | LAN CONTROLLER |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY Parallel Interface 160-PQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10 Base-T PHY | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 140mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-PQFP (28x28) |
| Tube: | 4406 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 24,07091 € | 264,78 € |
| Unit Price without VAT: | 24,07091 € |
|---|---|
| Unit Price with VAT: | 28,64438 € |

