Ethernet MAC Controller IEEE 802.3, 10/100/1000 Base-T/TX GMII, MII Interface 208-PQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83861VQM-3

DigiKey Part Number
2156-DP83861VQM-3-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DP83861VQM-3
Description
ETHERNET TRANSCEIVER PQFP208
Customer Reference
Detailed Description
Ethernet MAC Controller IEEE 802.3, 10/100/1000 Base-T/TX GMII, MII Interface 208-PQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
DP83861VQM-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
MAC Controller
Interface
GMII, MII
Standards
IEEE 802.3, 10/100/1000 Base-T/TX
Voltage - Supply
1.71V ~ 1.89V
Current - Supply
900mA
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
208-BFQFP Exposed Pad
Supplier Device Package
208-PQFP (28x28)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.446
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1446
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1221,71333 €260,56 €
Unit Price without VAT:21,71333 €
Unit Price with VAT:25,83886 €