
DP83815DUJB | |
|---|---|
DigiKey Part Number | 2156-DP83815DUJB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP83815DUJB |
Description | LAN CONTROLLER, 2 CHANNEL(S) |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY PCI Interface 160-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | PCI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 170mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 160-LBGA | |
Supplier Device Package | 160-LBGA (15x15) | |
Base Product Number |
| Bulk: | 396 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,78182 € | 259,20 € |
| Unit Price without VAT: | 11,78182 € |
|---|---|
| Unit Price with VAT: | 14,02037 € |

