Parametric Equivalent

Category | Current - Output High, Low 400µA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 24-DIP (0.600", 15.24mm) |
Circuit 1 x 4:16 | Supplier Device Package 24-PDIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM74LS154N | Rochester Electronics, LLC | 4.719 | 2156-DM74LS154N-ND | 41,92667 € | Parametric Equivalent |





