Parametric Equivalent

DF150R12RT4HOSA1 | |
|---|---|
DigiKey Part Number | DF150R12RT4HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DF150R12RT4HOSA1 |
Description | IGBT MOD 1200V 150A 790W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Chopper 1200 V 150 A 790 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 9.3 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Single Chopper | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 150 A | Supplier Device Package Module |
Power - Max 790 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 150A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF150R12RT4HOSA1 | Rochester Electronics, LLC | 3.416 | 2156-DF150R12RT4HOSA1-ND | 92,78000 € | Parametric Equivalent |





