
DAC8218SPAG | |
|---|---|
DigiKey Part Number | 296-27422-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8218SPAG |
Description | IC DAC 14BIT 64-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8218SPAG Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±4.5V ~ 18V |
Packaging Tray | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 105°C |
Settling Time 15µs (Typ) | Package / Case 64-TQFP |
Output Type Voltage - Buffered | Supplier Device Package 64-TQFP (10x10) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8218SPAGR | Texas Instruments | 627 | DAC8218SPAGR-ND | 24,21364 € | Parametric Equivalent |
| DAC8218SPAG | Rochester Electronics, LLC | 124 | 2156-DAC8218SPAG-ND | 33,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,78000 € | 33,78 € |
| 10 | 27,52200 € | 275,22 € |
| 25 | 25,95840 € | 648,96 € |
| 160 | 23,79238 € | 3.806,78 € |
| 320 | 23,23250 € | 7.434,40 € |
| Unit Price without VAT: | 33,78000 € |
|---|---|
| Unit Price with VAT: | 40,19820 € |

