12 Bit Digital to Analog Converter 4 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7574IDGS

DigiKey Part Number
296-26048-5-ND
Manufacturer
Manufacturer Product Number
DAC7574IDGS
Description
IC DAC 12BIT 10-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7574IDGS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±8 (Max), ±1 (Max)
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
4
Operating Temperature
-40°C ~ 105°C
Settling Time
10µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 549
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,27000 €10,27 €
108,05300 €80,53 €
806,97300 €557,84 €
1606,73206 €1.077,13 €
3206,53372 €2.090,79 €
5606,39952 €3.583,73 €
1.0406,27367 €6.524,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,27000 €
Unit Price with VAT:12,22130 €

Other Suppliers on DigiKey

5.104In Stock
Ships from Rochester Electronics, LLC