ASDTDV-25.000MHZ-LY-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDTDV-50.000MHZ-XY-T

DigiKey Part Number
535-ASDTDV-50.000MHZ-XY-TTR-ND - Tape & Reel (TR)
535-ASDTDV-50.000MHZ-XY-TCT-ND - Cut Tape (CT)
535-ASDTDV-50.000MHZ-XY-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDTDV-50.000MHZ-XY-T
Description
XTAL OSC XO 50MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
12,11000 €2,11 €
101,83200 €18,32 €
251,73200 €43,30 €
501,66040 €83,02 €
1001,59160 €159,16 €
2501,50524 €376,31 €
5001,44306 €721,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1.0001,38348 €1.383,48 €
2.0001,32642 €2.652,84 €
3.0001,29416 €3.882,48 €
5.0001,25466 €6.273,30 €
7.0001,22932 €8.605,24 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €