Parametric Equivalent

DAC38RF93IAAV | |
|---|---|
DigiKey Part Number | 296-45453-ND |
Manufacturer | |
Manufacturer Product Number | DAC38RF93IAAV |
Description | IC DAC 14BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC38RF93IAAV Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 1.89V, 0.95V ~ 1.05V |
Packaging Tray | Voltage - Supply, Digital 1.71V ~ 1.89V, 0.95V ~ 1.05V |
Part Status Active | INL/DNL (LSB) ±4, ±3 |
Number of Bits 14 | Architecture Current Steering |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 1ns (Typ) | Package / Case 144-FBGA, FCBGA |
Output Type Differential | Supplier Device Package 144-FCBGA (10x10) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface JESD204B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC38RF93IAAV | Rochester Electronics, LLC | 88 | 2156-DAC38RF93IAAV-ND | 160,55500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 173,62488 € | 29.168,98 € |
| Unit Price without VAT: | 173,62488 € |
|---|---|
| Unit Price with VAT: | 206,61361 € |


