Parametric Equivalent

DAC38RF84IAAV | |
|---|---|
DigiKey Part Number | 296-46602-ND |
Manufacturer | |
Manufacturer Product Number | DAC38RF84IAAV |
Description | IC DAC 14BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC38RF84IAAV Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 1.89V |
Packaging Tray | Voltage - Supply, Digital 0.95V ~ 1.05V |
Part Status Active | INL/DNL (LSB) ±6, ±4 |
Number of Bits 14 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1ns (Typ) | Package / Case 144-FBGA, FCBGA |
Output Type Voltage - Buffered | Supplier Device Package 144-FCBGA (10x10) |
Differential Output No | Mounting Type Surface Mount |
Data Interface JESD204B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC38RF84IAAV | Rochester Electronics, LLC | 28 | 2156-DAC38RF84IAAV-ND | 125,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 129,47786 € | 21.752,28 € |
| Unit Price without VAT: | 129,47786 € |
|---|---|
| Unit Price with VAT: | 154,07865 € |


