
D45H2A | |
|---|---|
DigiKey Part Number | 2156-D45H2A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | D45H2A |
Description | TRANS PNP 30V 8A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 8 A 25MHz 60 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | D45H2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 8A, 5V | |
Power - Max | 60 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Bulk: | 944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | 0,95528 € | 258,88 € |
| Unit Price without VAT: | 0,95528 € |
|---|---|
| Unit Price with VAT: | 1,13678 € |

