
CYWB0320ABX-FDXIT | |
|---|---|
DigiKey Part Number | 2156-CYWB0320ABX-FDXIT-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CYWB0320ABX-FDXIT |
Description | MPU CIRCUIT, CMOS, PBGA81 |
Customer Reference | |
Detailed Description | Interface 81-WLCSP (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | - | |
Interface | - | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 81-UFBGA, WLCSP | |
Supplier Device Package | 81-WLCSP (4x4) | |
Base Product Number |
| Bulk: | 1350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,30333 € | 254,56 € |
| Unit Price without VAT: | 5,30333 € |
|---|---|
| Unit Price with VAT: | 6,31096 € |

