
CY7C68321-100AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C68321-100AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68321-100AXC |
Description | USB BUS CONTROLLER |
Customer Reference | |
Detailed Description | USB Bridge, USB to ATA USB 2.0 ATA Interface 100-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68321-100AXC Models |
Category | Interface ATA |
Manufacturer Cypress Semiconductor Corp | Standards USB 2.0 |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Bag | Current - Supply 50mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Protocol USB | Supplier Device Package 100-TQFP (14x20) |
Function Bridge, USB to ATA | Base Product Number |
| Bag: | 330 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,83303 € | 252,98 € |
| Unit Price without VAT: | 3,83303 € |
|---|---|
| Unit Price with VAT: | 4,56131 € |

