
CY7C65620-56LFXCT | |
|---|---|
DigiKey Part Number | 2156-CY7C65620-56LFXCT-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65620-56LFXCT |
Description | USB BUS CONTROLLER, CMOS |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
Category | Function Hub Controller |
Manufacturer Cypress Semiconductor Corp | Interface USB |
Series | Standards USB 2.0 |
Packaging Bulk | Voltage - Supply 3.15V ~ 3.45V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 56-QFN (8x8) |
| Bulk: | 23187 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,22400 € | 253,44 € |
| Unit Price without VAT: | 4,22400 € |
|---|---|
| Unit Price with VAT: | 5,02656 € |

