
CY7C65620-56LFXC | |
|---|---|
DigiKey Part Number | 2156-CY7C65620-56LFXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65620-56LFXC |
Description | USB BUS CONTROLLER, CMOS |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65620-56LFXC Models |
Category | Interface USB |
Manufacturer Cypress Semiconductor Corp | Standards USB 2.0 |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 56-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 56-QFN (8x8) |
Protocol USB | Base Product Number |
Function Hub Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,17295 € | 254,55 € |
| Unit Price without VAT: | 4,17295 € |
|---|---|
| Unit Price with VAT: | 4,96581 € |

