
CY7C63813-PXC | |
|---|---|
DigiKey Part Number | 2156-CY7C63813-PXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63813-PXC |
Description | MICROCONTROLLER, 8-BIT, FLASH, M |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 GPIO, SPI Interface 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C63813-PXC Models |
Category | Standards USB 2.0 |
Manufacturer Cypress Semiconductor Corp | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Current - Supply 40mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 18-DIP (0.300", 7.62mm) |
Protocol USB | Supplier Device Package 18-PDIP |
Function Controller | Base Product Number |
Interface GPIO, SPI |
| Bulk: | 16454 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,93508 € | 255,78 € |
| Unit Price without VAT: | 3,93508 € |
|---|---|
| Unit Price with VAT: | 4,68275 € |

