
CY7C63801-PXC | |
|---|---|
DigiKey Part Number | 2156-CY7C63801-PXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63801-PXC |
Description | 8-BIT, FLASH, M8C CPU, 24MHZ |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 GPIO, SPI Interface 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C63801-PXC Models |
Category | Interface GPIO, SPI |
Manufacturer Cypress Semiconductor Corp | Standards USB 2.0 |
Series | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Current - Supply 40mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol USB | Supplier Device Package 16-PDIP |
Function Controller | Base Product Number |
| Tube: | 4013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,74233 € | 254,38 € |
| Unit Price without VAT: | 1,74233 € |
|---|---|
| Unit Price with VAT: | 2,07337 € |

