
CY7C4821-25AC | |
|---|---|
DigiKey Part Number | 2156-CY7C4821-25AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4821-25AC |
Description | IC FIFO ASYNC 256X9 8NS 64TQFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 256 x 9 Uni-Directional 100MHz 8ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer Cypress Semiconductor Corp | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 256 x 9 | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 100MHz | Package / Case 64-LQFP |
Access Time 8ns | Supplier Device Package 64-TQFP (14x14) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 60mA |
| Bulk: | 194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,22143 € | 258,20 € |
| Unit Price without VAT: | 9,22143 € |
|---|---|
| Unit Price with VAT: | 10,97350 € |

