
CY7C464-65PC | |
|---|---|
DigiKey Part Number | 2156-CY7C464-65PC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C464-65PC |
Description | IC FIFO ASYNC 8KX9 65NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 8K x 9 Bi-Directional 12.5MHz 65ns 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 8K x 9 | |
Function | Asynchronous | |
Data Rate | 12.5MHz | |
Access Time | 65ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 70mA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Bulk: | 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,05000 € | 246,30 € |
| Unit Price without VAT: | 41,05000 € |
|---|---|
| Unit Price with VAT: | 48,84950 € |

