
CY7C462A-25PTC | |
|---|---|
DigiKey Part Number | 2156-CY7C462A-25PTC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C462A-25PTC |
Description | IC FIFO ASYNC 16KX9 25NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 16K x 9 Uni-Directional 28.5MHz 25ns 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 16K x 9 | |
Function | Asynchronous | |
Data Rate | 28.5MHz | |
Access Time | 25ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Bulk: | 139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,24387 € | 255,56 € |
| Unit Price without VAT: | 8,24387 € |
|---|---|
| Unit Price with VAT: | 9,81021 € |

