Asynchronous FIFO 2K x 18 Uni-Directional 33.3MHz 20ns 52-PLCC (19.13x19.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C457-30JC

DigiKey Part Number
2156-CY7C457-30JC-ND
Manufacturer
Manufacturer Product Number
CY7C457-30JC
Description
IC FIFO ASYNC 2KX18 20NS 52PLCC
Customer Reference
Detailed Description
Asynchronous FIFO 2K x 18 Uni-Directional 33.3MHz 20ns 52-PLCC (19.13x19.13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
2K x 18
Function
Asynchronous
Data Rate
33.3MHz
Access Time
20ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
120mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
52-LCC (J-Lead)
Supplier Device Package
52-PLCC (19.13x19.13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.376
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1376
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1516,70400 €250,56 €
Unit Price without VAT:16,70400 €
Unit Price with VAT:19,87776 €