
CY7C455-14JI | |
|---|---|
DigiKey Part Number | 2156-CY7C455-14JI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C455-14JI |
Description | IC FIFO ASYNC 512X18 52PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 512 x 18 Uni-Directional 71.4MHz 10ns 52-PLCC (19.13x19.13) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 180mA |
Manufacturer Cypress Semiconductor Corp | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 512 x 18 | Operating Temperature -40°C ~ 85°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 71.4MHz | Package / Case 52-LCC (J-Lead) |
Access Time 10ns | Supplier Device Package 52-PLCC (19.13x19.13) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Bulk: | 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,77800 € | 278,89 € |
| Unit Price without VAT: | 55,77800 € |
|---|---|
| Unit Price with VAT: | 66,37582 € |

